Texas Instruments, Voltage Regulator 38V SOIC 8-Pin
- RS Stock No.:
- 661-3630
- Mfr. Part No.:
- LM317LCDR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 10 units)*
€2.07
(exc. VAT)
€2.55
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 1,760 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.207 | €2.07 |
*price indicative
- RS Stock No.:
- 661-3630
- Mfr. Part No.:
- LM317LCDR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 8 | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Series | LM317 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.7V | |
| Maximum Input Voltage | 38V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 8 | ||
Height 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Series LM317 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.7V | ||
Maximum Input Voltage 38V | ||
Automotive Standard No | ||
LM117/LM317 Adjustable Voltage Regulators
The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.
Output Voltage Range: 1.2 V to 37 V
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments LM317LCDR, Voltage Regulator 38V SOIC 8-Pin
- Texas Instruments TL317CD, Voltage Regulator 38V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 6V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 0.9 W 10V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 16V SOIC 8-Pin
- Texas Instruments, Voltage Regulator -7.3V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 40V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 60V SOIC 8-Pin
