Texas Instruments TL317CD, Voltage Regulator 38V SOIC 8-Pin
- RS Stock No.:
- 179-1655
- Mfr. Part No.:
- TL317CD
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-1655
- Mfr. Part No.:
- TL317CD
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Length | 4.9mm | |
| Series | TL317 | |
| Width | 3.91mm | |
| Standards/Approvals | No | |
| Height | 1.58mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 38V | |
| Minimum Input Voltage | 3.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 8 | ||
Length 4.9mm | ||
Series TL317 | ||
Width 3.91mm | ||
Standards/Approvals No | ||
Height 1.58mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 38V | ||
Minimum Input Voltage 3.7V | ||
Automotive Standard No | ||
TL317 Linear Voltage Regulators, Texas Instruments
Texas Instruments (TI) TL317 series of adjustable linear voltage regulators are able to supply 1.25 V to 37 V with 100 mA output current. The positive voltage regulators need two external resistors to set the output voltage. These regulator ICs have good line and load regulation and they also offer safe area protection, current limiting and overload protection. The TL317 overload protection remains even when the adjustment is disconnected. Capacitors can be required if a bypass is needed, you can also use an optional output capacitor to improve transient response.
Output Voltage range 1.25 V to 32 V with an external resistor divider
Output Current: 100 mA
Input Regulation: 0.01% Typical
Output Regulation: 0.5% Typical
Ripple Rejection Typically 80 dB, adjustment can be bypassed to achieve high ripple rejection
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments TL317CD, Voltage Regulator 38V SOIC 8-Pin
- Texas Instruments LM317LCDR, Voltage Regulator 38V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 38V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 38V HSOP 8-Pin
- STMicroelectronics L6982CDR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982C33DR, Voltage Regulator 38V 8-Pin
- onsemi NCP731ADN500R2G, LOD Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982C50DR, Voltage Regulator 38V 8-Pin
