Texas Instruments UA78L10ACLP, Voltage Regulator 25V TO-92 3-Pin
- RS Stock No.:
- 661-6831
- Mfr. Part No.:
- UA78L10ACLP
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.71
(exc. VAT)
€11.94
(inc. VAT)
Last RS stock
- 80 left, ready to ship from another location
- Final 130 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.971 | €9.71 | - |
| 50 - 240 | €0.946 | €9.46 | 2% |
| 250 - 490 | €0.919 | €9.19 | 5% |
| 500 + | €0.898 | €8.98 | 7% |
*price indicative
- RS Stock No.:
- 661-6831
- Mfr. Part No.:
- UA78L10ACLP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 3.8mA | |
| Pin Count | 3 | |
| Length | 4.83mm | |
| Height | 3.68mm | |
| Series | UA78Lxx | |
| Standards/Approvals | No | |
| Width | 3.43mm | |
| Maximum Input Voltage | 25V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 12.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 3.8mA | ||
Pin Count 3 | ||
Length 4.83mm | ||
Height 3.68mm | ||
Series UA78Lxx | ||
Standards/Approvals No | ||
Width 3.43mm | ||
Maximum Input Voltage 25V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 12.5V | ||
Automotive Standard No | ||
μA78 Series Linear Voltage Regulators, Texas Instruments
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three Terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.
Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments, Voltage Regulator 25V TO-92 3-Pin
- Texas Instruments LM1084IT-5.0/NOPB, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments UA78M33CKVURG3, Voltage Regulator 25V TO-252 3-Pin
- Texas Instruments UA7805CKCS, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments TL780-05KCS, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments LM1085IT-5.0/NOPB, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments LM1085IT-ADJ/NOPB, Voltage Regulator 25V TO-220 3-Pin
