Microchip MCP1802T-5002I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- RS Stock No.:
- 669-4957
- Mfr. Part No.:
- MCP1802T-5002I/OT
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€3.24
(exc. VAT)
€3.99
(inc. VAT)
Temporarily out of stock
- 1,420 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.648 | €3.24 |
*price indicative
- RS Stock No.:
- 669-4957
- Mfr. Part No.:
- MCP1802T-5002I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 25μA | |
| Pin Count | 5 | |
| Power Rating | 250mW | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Series | MCP1802 | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 25μA | ||
Pin Count 5 | ||
Power Rating 250mW | ||
Length 3.1mm | ||
Height 1.3mm | ||
Series MCP1802 | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
MCP1802 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1802T-5002I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- Microchip MCP1802T-1802I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- Microchip MCP1801T-2502I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- Microchip MCP1801T-3002I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- Microchip MCP1801T-1202I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- Microchip MCP1801T-5002I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1802T-3002I/OT, Voltage Regulator 10V SOT-23 5-Pin
