Microchip, 5-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 3.3V, TO-220 3-Pin
- RS Stock No.:
- 669-5083
- Mfr. Part No.:
- MCP1825S-3302E/AB
- Manufacturer:
- Microchip
Add 25 more to save €0.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.05
(exc. VAT)
€6.20
(inc. VAT)
- Plus 55 unit(s) shipping from 23 November 2026
- Plus 545 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.01 | €5.05 | - |
| 25 - 95 | €0.98 | €4.90 | €0.75 |
| 100 + | €0.944 | €4.72 | €6.60 |
*price indicative
- RS Stock No.:
- 669-5083
- Mfr. Part No.:
- MCP1825S-3302E/AB
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.5 % | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Quiescent Current | 120μA | |
| Output Current | 500mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Height | 9.02mm | |
| Length | 10.67mm | |
| Series | MCP1825S | |
| Width | 4.83mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.5 % | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Quiescent Current 120μA | ||
Output Current 500mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Height 9.02mm | ||
Length 10.67mm | ||
Series MCP1825S | ||
Width 4.83mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.1V | ||
Automotive Standard No | ||
MCP1825 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1825S-3302E/AB Voltage Regulator 3.3V, TO-220 3-Pin
- Microchip Voltage Regulator 3.3V, TO-220 3-Pin
- Microchip MCP1825S-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip Voltage Regulator 3.3V, TO-92 3-Pin
- Microchip MCP1826S-3302E/AB Voltage Regulator 3.3V, TO-220 3-Pin
