Microchip, 5-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 3.3V, SOT-223 3-Pin

Get a bulk buy discount

Add 156 more to save €8.89

View bulk pricing options

Subtotal (1 tube of 78 units)*

€48.52

(exc. VAT)

€59.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
  • Plus 156 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
78 - 78€0.622€48.52-
156 +€0.565€44.07€8.89

*price indicative

RS Stock No.:
911-5520
Mfr. Part No.:
MCP1825S-3302E/DB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

5

Output Voltage

3.3V

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Polarity

Positive

Mount Type

Surface

Quiescent Current

120μA

Package Type

SOT-223

Output Current

500mA

Pin Count

3

Output Type

Fixed

Switching Regulator

No

Height

1.6mm

Length

6.5mm

Standards/Approvals

RoHS

Width

3.5mm

Series

MCP1825S

Minimum Input Voltage

2.1V

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
MY

MCP1825 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy