MaxLinear SPX1117M3-L/TR, Voltage Regulator 15V SOT-223 4-Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
686-5838
Mfr. Part No.:
SPX1117M3-L/TR
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

5mA

Pin Count

4

Height

1.6mm

Standards/Approvals

No

Width

3.5mm

Length

6.5mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

15V

Minimum Input Voltage

2.6V

Automotive Standard

No

Adjustable LDO (Low Dropout) Linear Voltage Regulators, EXAR


LDO (Low Dropout) Linear Voltage Regulators, EXAR


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy