STMicroelectronics KF80BDT-TR, Voltage Regulator 20V 3-Pin
- RS Stock No.:
- 686-8893
- Mfr. Part No.:
- KF80BDT-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.09
(exc. VAT)
€6.26
(inc. VAT)
In Stock
- Plus 1,040 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.018 | €5.09 |
| 50 - 245 | €0.828 | €4.14 |
| 250 - 495 | €0.632 | €3.16 |
| 500 + | €0.56 | €2.80 |
*price indicative
- RS Stock No.:
- 686-8893
- Mfr. Part No.:
- KF80BDT-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 500μA | |
| Pin Count | 3 | |
| Series | KFXX | |
| Height | 2.4mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -0.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 500μA | ||
Pin Count 3 | ||
Series KFXX | ||
Height 2.4mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -0.5V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics KF80BDT-TR, Voltage Regulator 20V 3-Pin
- STMicroelectronics KF50BDT-TR, Voltage Regulator 20V 3-Pin
- STMicroelectronics KF33BDT-TR, Voltage Regulator 20V 3-Pin
- STMicroelectronics L4931ABDT33-TR, Voltage Regulator 20V 3-Pin
- onsemi, Voltage Regulator 20V 3-Pin
- onsemi MC33269DTRKG, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DT33RKG, Voltage Regulator 20V 3-Pin
- onsemi NCV33269DTRK5.0G, Voltage Regulator 20V 3-Pin
