onsemi MC33269DTRKG, Voltage Regulator 20V 3-Pin
- RS Stock No.:
- 688-9234
- Mfr. Part No.:
- MC33269DTRKG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€1.33
(exc. VAT)
€1.64
(inc. VAT)
Last RS stock
- Final 3,636 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €0.665 | €1.33 |
| 20 - 198 | €0.575 | €1.15 |
| 200 - 998 | €0.50 | €1.00 |
| 1000 + | €0.44 | €0.88 |
*price indicative
- RS Stock No.:
- 688-9234
- Mfr. Part No.:
- MC33269DTRKG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5.5mA | |
| Pin Count | 3 | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Series | MC33269 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5.5mA | ||
Pin Count 3 | ||
Height 2.38mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Series MC33269 | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Adjustable Linear Voltage Regulators, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DT33RKG, Voltage Regulator 20V 3-Pin
- onsemi MC33269DTRK-3.3G, Voltage Regulator 20V 3-Pin
- onsemi NCV33269DTRK5.0G, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DTAG, Voltage Regulator 20V 3-Pin
- onsemi NCV1117DT50RKG, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DT33T5G, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DT50RKG, Voltage Regulator 20V 3-Pin
