STMicroelectronics LF25CDT-TR, Voltage Regulator 16V 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
686-8975
Mfr. Part No.:
LF25CDT-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

500μA

Pin Count

3

Series

LF25

Width

6.2mm

Height

2.4mm

Length

6.6mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

16V

Automotive Standard

AEC-Q100

RoHS Status: Exempt

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy