STMicroelectronics L4940D2T12-TR, Voltage Regulator 17V 3-Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
686-9218
Mfr. Part No.:
L4940D2T12-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

5mA

Pin Count

3

Height

4.6mm

Length

10.4mm

Width

9.35mm

Series

L4940

Standards/Approvals

No

Maximum Input Voltage

17V

Maximum Operating Temperature

150°C

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 1.5A to 2A


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy