STMicroelectronics LD1117D33TR, Voltage Regulator 15V SOIC 8-Pin
- RS Stock No.:
- 686-9284
- Mfr. Part No.:
- LD1117D33TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.15
(exc. VAT)
€10.03
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.326 | €8.15 |
| 100 - 225 | €0.284 | €7.10 |
| 250 - 475 | €0.264 | €6.60 |
| 500 - 975 | €0.252 | €6.30 |
| 1000 + | €0.243 | €6.08 |
*price indicative
- RS Stock No.:
- 686-9284
- Mfr. Part No.:
- LD1117D33TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5mA | |
| Pin Count | 8 | |
| Height | 1.65mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | LD1117 | |
| Width | 4mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5mA | ||
Pin Count 8 | ||
Height 1.65mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Series LD1117 | ||
Width 4mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 15V | ||
Automotive Standard No | ||
Linear Voltage Regulators, 800mA, STMicroelectronics
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics LD1117D33TR, Voltage Regulator 15V SOIC 8-Pin
- Texas Instruments UCC284DP-ADJ, Voltage Regulator -15V SOIC 8-Pin
- Microchip Regulator -15V SOIC 8-Pin
- STMicroelectronics LD1117STR, Voltage Regulator 15V 8-Pin
- STMicroelectronics LD1117S25TR, Voltage Regulator 15V 8-Pin
- Microchip TC7662BEOA Regulator -15V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator -35V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 18V SOIC 8-Pin
