STMicroelectronics L78M05ACDT-TR, Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 686-9319
- Mfr. Part No.:
- L78M05ACDT-TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save €6.70
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.85
(exc. VAT)
€8.43
(inc. VAT)
In Stock
- 825 unit(s) ready to ship from another location
- Plus 7,825 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.274 | €6.85 | - |
| 100 - 225 | €0.207 | €5.18 | €6.70 |
| 250 - 475 | €0.18 | €4.50 | €23.50 |
| 500 - 975 | €0.158 | €3.95 | €58.00 |
| 1000 + | €0.142 | €3.55 | €132.00 |
*price indicative
- RS Stock No.:
- 686-9319
- Mfr. Part No.:
- L78M05ACDT-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Width | 6.2mm | |
| Height | 2.4mm | |
| Series | L78Mxx | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Width 6.2mm | ||
Height 2.4mm | ||
Series L78Mxx | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
L78M Series Linear Voltage Regulator, STMicroelectronics
The L78M series positive linear voltage regulators by STMicroelectronics all have fixed voltage outputs from 5V up to 24 V with a 500mA current output. They are three terminal regulator ICs that are available in a range of packages from TO220, DPAK and IPAK. These devices are suitable for use in many applications including local on-card regulation and power distribution systems. The internal current limiting, thermal shutdown and safe operating area protection make them durable. There are no external components required unless you want to adjust the voltage and current outputs.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L78M05ACDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7812ACD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M08ABDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7805ABD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7905ACD2T-TR, Voltage Regulator -35V 3-Pin
- STMicroelectronics L78M12ACDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7805CDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7815ABD2T-TR, Voltage Regulator 35V 3-Pin
