STMicroelectronics L78M06CDT-TR, Voltage Regulator 35V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.40

(exc. VAT)

€7.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.256€6.40
100 - 225€0.195€4.88
250 - 475€0.168€4.20
500 - 975€0.148€3.70
1000 +€0.143€3.58

*price indicative

Packaging Options:
RS Stock No.:
686-9325
Mfr. Part No.:
L78M06CDT-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

6mA

Pin Count

3

Series

L78Mxx

Standards/Approvals

No

Width

6.2mm

Height

2.4mm

Length

6.6mm

Maximum Input Voltage

35V

Maximum Operating Temperature

150°C

Automotive Standard

No

L78M Series Linear Voltage Regulator, STMicroelectronics


The L78M series positive linear voltage regulators by STMicroelectronics all have fixed voltage outputs from 5V up to 24 V with a 500mA current output. They are three terminal regulator ICs that are available in a range of packages from TO220, DPAK and IPAK. These devices are suitable for use in many applications including local on-card regulation and power distribution systems. The internal current limiting, thermal shutdown and safe operating area protection make them durable. There are no external components required unless you want to adjust the voltage and current outputs.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy