STMicroelectronics L78L08ACZTR, Voltage Regulator 30V TO-92 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
686-9666
Mfr. Part No.:
L78L08ACZTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-92

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

6mA

Pin Count

3

Height

4.95mm

Standards/Approvals

No

Width

3.94mm

Series

L78Lxx

Length

4.95mm

Maximum Operating Temperature

150°C

Maximum Input Voltage

30V

Automotive Standard

No

Linear Voltage Regulators, 100mA, STMicroelectronics


The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy