STMicroelectronics L78M15CV, 1 Linear Voltage, Voltage Regulator 500mA, 15 V 3-Pin, TO-220

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
686-9818
Mfr. Part No.:
L78M15CV
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

15 V

Line Regulation

100 mV

Load Regulation

300 mV

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

6mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Input Voltage

35 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

0 °C

Height

9.15mm

Width

4.6mm

Length

10.4mm

L78M Series Linear Voltage Regulator, STMicroelectronics


The L78M series positive linear voltage regulators by STMicroelectronics all have fixed voltage outputs from 5V up to 24 V with a 500mA current output. They are three terminal regulator ICs that are available in a range of packages from TO220, DPAK and IPAK. These devices are suitable for use in many applications including local on-card regulation and power distribution systems. The internal current limiting, thermal shutdown and safe operating area protection make them durable. There are no external components required unless you want to adjust the voltage and current outputs.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy