ROHM, 15 V Linear Voltage Regulator, 500mA, 1-Channel, ±4% 3-Pin, DPAK BA178M15FP-E2
- RS Stock No.:
- 167-7292
- Mfr. Part No.:
- BA178M15FP-E2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-7292
- Mfr. Part No.:
- BA178M15FP-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.
Built-in overcurrent and thermal cutoff circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Applications:
Refrigerator
Digital Tuner Module
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Applications:
Refrigerator
Digital Tuner Module
Related links
- Texas Instruments 500mA TO-220 LM79M12CT/NOPB
- ON Semiconductor 500mA TO-220 MC79M05BTG
- ON Semiconductor 500mA TO-220 MC79M12BTG
- ON Semiconductor 400mA 2% 3-Pin, DPAK NCV4274ADT33RKG
- ROHM BA178M07FP-E2 Voltage Regulator 500mA TO-252
- Texas Instruments UA78L05ACPK Voltage Regulator 2.45V SOT-89 4-Pin
- Texas Instruments Voltage Regulator 2.45V SOT-89 4-Pin
- ON Semiconductor 1A ±4% 3-Pin, TO-220 KA7912TU
