onsemi MC33269DTRK-3.3G, Voltage Regulator 20V 3-Pin

Subtotal (1 reel of 2500 units)*

€522.50

(exc. VAT)

€642.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.209€522.50

*price indicative

RS Stock No.:
163-2468
Mfr. Part No.:
MC33269DTRK-3.3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

5.5mA

Pin Count

3

Width

6.22mm

Length

6.73mm

Series

MC33269D

Standards/Approvals

No

Height

2.38mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

20V

Minimum Input Voltage

2.5V

Automotive Standard

AEC-Q100

Linear Voltage Regulator, up to 3.7V, ON Semiconductor


Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy