onsemi MC78L05ACDR2G, Voltage Regulator 30V SOIC 8-Pin

Subtotal (1 pack of 2 units)*

€0.46

(exc. VAT)

€0.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 02 November 2026
  • Plus 2,456 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€0.23€0.46

*price indicative

Packaging Options:
RS Stock No.:
688-9262
Mfr. Part No.:
MC78L05ACDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOIC

Polarity

Positive

Mount Type

Surface

Quiescent Current

3mA

Pin Count

8

Width

4mm

Height

1.5mm

Series

MC78Lxx

Length

5mm

Standards/Approvals

No

Minimum Input Voltage

6.7V

Maximum Input Voltage

30V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

MC78L00A Linear voltage regulator, ON Semiconductor


This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy