Texas Instruments TPS78225DDCT, Voltage Regulator 0.5 W 5.5V TSOT-23 5-Pin
- RS Stock No.:
- 709-8972
- Mfr. Part No.:
- TPS78225DDCT
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)*
€2.81
(exc. VAT)
€3.45
(inc. VAT)
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.562 | €2.81 |
*price indicative
- RS Stock No.:
- 709-8972
- Mfr. Part No.:
- TPS78225DDCT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TSOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 500nA | |
| Pin Count | 5 | |
| Power Rating | 0.5W | |
| Length | 2.9mm | |
| Height | 870μm | |
| Series | TPS782 | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.2V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TSOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 500nA | ||
Pin Count 5 | ||
Power Rating 0.5W | ||
Length 2.9mm | ||
Height 870μm | ||
Series TPS782 | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.2V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 2.0V to 2.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 0.5 W 5.5V TSOT-23 5-Pin
- Texas Instruments TPS78233DDCT, Voltage Regulator 0.5 W 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 0.5 W 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN030G33R, Voltage Regulator 5.5V TSOT-23 5-Pin
- onsemi, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP718ASNADJT1G, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP718ASN180T1G, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP718BSN330T1G, Voltage Regulator 24V TSOT-23 5-Pin
