Nisshinbo Micro Devices NJM2865F3-33-TE1, 5-Channel Low Dropout Voltage, Low Dropout Voltage Regulator, 100 mA, 3.3V
- RS Stock No.:
- 244-8579
- Mfr. Part No.:
- NJM2865F3-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 3000 units)*
€687.00
(exc. VAT)
€846.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.229 | €687.00 |
*price indicative
- RS Stock No.:
- 244-8579
- Mfr. Part No.:
- NJM2865F3-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Low Dropout Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 30 %/A | |
| Output Current | 100mA | |
| Standards/Approvals | No | |
| Series | NJM2865/66 | |
| Maximum Input Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Low Dropout Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 30 %/A | ||
Output Current 100mA | ||
Standards/Approvals No | ||
Series NJM2865/66 | ||
Maximum Input Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The New Japan Radio NJM2865 series is a low output dropout voltage regulator with ON/OFF control. It has Advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.
Operating temperature range is -40°C to 85°C
Bipolar Technology
Internal thermal overload protection
Related links
- Nisshinbo Micro Devices NJM2865F3-33-TE1 Low Dropout Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2880U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2884U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM12856U2-33-TE1 Low Dropout Regulator 3.3V
- Nisshinbo Micro Devices NJM2877F3-33-TE1 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJU7223DL1-33-TE1 LOD Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM12884U2-33-TE1 LOD Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices NJM2885DL1-33-TE1 Voltage Regulator 3.3V, TO-252-3
