Nisshinbo Micro Devices NJM7809DL1A-TE1, 1-Channel Linear Voltage, Voltage Regulator, 1.5 A, 9V, TO-252 3-Pin
- RS Stock No.:
- 713-9477
- Mfr. Part No.:
- NJM7809DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 713-9477
- Mfr. Part No.:
- NJM7809DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Line Regulation | 180 mV | |
| Load Regulation | 180 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 4.3mA | |
| Package Type | TO-252 | |
| Output Current | 1.5A | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Power Rating | 1W | |
| Width | 6.04mm | |
| Length | 6.54mm | |
| Standards/Approvals | No | |
| Series | NJM78xx | |
| Height | 2.29mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 9V | ||
Number of Outputs 1 | ||
Line Regulation 180 mV | ||
Load Regulation 180 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 4.3mA | ||
Package Type TO-252 | ||
Output Current 1.5A | ||
Pin Count 3 | ||
Output Type Fixed | ||
Power Rating 1W | ||
Width 6.04mm | ||
Length 6.54mm | ||
Standards/Approvals No | ||
Series NJM78xx | ||
Height 2.29mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 35V | ||
Automotive Standard No | ||
NJM78xx, 1.5A Voltage Regulators, New Japan Radio
The NJM78xx Series, positive linear voltage regulator by New Japan Radio is a fixed voltage regulator. The 3-Terminal NJM78 range of voltage regulators requires no external components unless you want to adjust the voltage and current outputs. They incorporate internal thermal overload protection and current limiting plus safe area compensation. The NJR regulator IC produces an output current of 1.5A and is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation.
Output Current: 1.5A
Fixed Voltage range 5 V up to 20 V
Internal Short Circuit Current Limit/ Internal Thermal Overload Protection
Good Ripple Rejection
TO252 Package
Bipolar Technology
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices NJM7809DL1A-TE1 Voltage Regulator 9V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM7808DL1A-TE1 Voltage Regulator 8V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7812DL1A-TE1 Voltage Regulator 12V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7805DL1A-TE1 Voltage Regulator 5V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7808DL1A-TE1 Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM7812DL1A-TE1 Voltage Regulator 12V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 9V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78M05SDL1-TE1 Voltage Regulator 5V, TO-252-3 3-Pin
