STMicroelectronics L78L05ACUTR, Voltage Regulator 30V SOT-89 3-Pin
- RS Stock No.:
- 714-0679
- Distrelec Article No.:
- 304-43-857
- Mfr. Part No.:
- L78L05ACUTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save €0.35
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.26
(exc. VAT)
€1.55
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
- Plus 19,020 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.126 | €1.26 | - |
| 50 - 90 | €0.119 | €1.19 | €0.35 |
| 100 - 240 | €0.113 | €1.13 | €1.30 |
| 250 - 490 | €0.106 | €1.06 | €5.00 |
| 500 + | €0.101 | €1.01 | €12.50 |
*price indicative
- RS Stock No.:
- 714-0679
- Distrelec Article No.:
- 304-43-857
- Mfr. Part No.:
- L78L05ACUTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Series | L78Lxx | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Height 1.6mm | ||
Length 4.6mm | ||
Series L78Lxx | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L78L05ACUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L79L05ACUTR, Voltage Regulator -30V SOT-89 3-Pin
- STMicroelectronics L78L33ABUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L78L09ABUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L78L06ACUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L78L05ABUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L79L05ABUTR, Voltage Regulator -30V SOT-89 3-Pin
