STMicroelectronics LM317LD13TR, Voltage Regulator 40V SOIC 8-Pin
- RS Stock No.:
- 714-0795
- Mfr. Part No.:
- LM317LD13TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.76
(exc. VAT)
€2.16
(inc. VAT)
In Stock
- Plus 160 unit(s) shipping from 23 November 2026
- Plus 2,200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.176 | €1.76 | - |
| 50 - 90 | €0.168 | €1.68 | 4% |
| 100 - 240 | €0.157 | €1.57 | 10% |
| 250 - 490 | €0.149 | €1.49 | 15% |
| 500 + | €0.143 | €1.43 | 18% |
*price indicative
- RS Stock No.:
- 714-0795
- Mfr. Part No.:
- LM317LD13TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.25mm | |
| Series | LM317 | |
| Standards/Approvals | ECOPACK | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 8 | ||
Width 4mm | ||
Length 5mm | ||
Height 1.25mm | ||
Series LM317 | ||
Standards/Approvals ECOPACK | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LM217/LM317 Linear Voltage Regulator, STMicroelectronics
The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.
0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics LM317LD13TR, Voltage Regulator 40V SOIC 8-Pin
- STMicroelectronics LM217LD13TR, Voltage Regulator 40V SOIC 8-Pin
- STMicroelectronics L78L18CD13TR, Voltage Regulator 40V SOIC 8-Pin
- STMicroelectronics L78L33ACD13TR, Voltage Regulator 40V SOIC 8-Pin
- Maxim Integrated MAX15006AASA+, Voltage Regulator 40V SOIC 8-Pin
- onsemi NCV47711PDAJR2G, Voltage Regulator 40V SOIC 8-Pin
- Texas Instruments LM2936M-3.3/NOPB, Voltage Regulator 40V SOIC 8-Pin
- Texas Instruments LM2936M-5.0/NOPB, Voltage Regulator 40V SOIC 8-Pin
