DiodesZetex AP7333-15SAG-7, Voltage Regulator 6V SOT-23 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

€17.25

(exc. VAT)

€21.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 200€0.345€17.25
250 - 450€0.31€15.50
500 +€0.276€13.80

*price indicative

Packaging Options:
RS Stock No.:
751-3092
Mfr. Part No.:
AP7333-15SAG-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

85μA

Pin Count

3

Height

1mm

Series

AP7333

Width

1.4mm

Standards/Approvals

No

Length

3mm

Maximum Input Voltage

6V

Minimum Input Voltage

2V

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
CN

LDO (Low Dropout) Linear Voltage Regulators, up to 1.5V Output, Diodes Inc


LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy