DiodesZetex ZLDO1117K50TC, Voltage Regulator 18V TO-252 3-Pin
- RS Stock No.:
- 751-5196
- Mfr. Part No.:
- ZLDO1117K50TC
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 751-5196
- Mfr. Part No.:
- ZLDO1117K50TC
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Length | 6.8mm | |
| Standards/Approvals | No | |
| Width | 2.4mm | |
| Height | 7.47mm | |
| Series | ZLDO1117 | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 18V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Length 6.8mm | ||
Standards/Approvals No | ||
Width 2.4mm | ||
Height 7.47mm | ||
Series ZLDO1117 | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 18V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex, Voltage Regulator 18V TO-252 3-Pin
- DiodesZetex ZLDO1117K33TC, Voltage Regulator 18V TO-252 3-Pin
- DiodesZetex AZ1084CD-3.3TRG1, Voltage Regulator 12V TO-252 3-Pin
- DiodesZetex AZ1117CD-5.0TRG1, Voltage Regulator 15V TO-252 3-Pin
- DiodesZetex AP1084DG-13, Voltage Regulator 12V TO-252 3-Pin
- DiodesZetex AZ1117D-3.3TRE1, Voltage Regulator 15V TO-252 3-Pin
- DiodesZetex AZ1117CD-3.3TRG1, Voltage Regulator 15V TO-252 3-Pin
- DiodesZetex AZ1084CD-ADJTRG1, Voltage Regulator 12V TO-252 3-Pin
