Renesas Electronics, 40 V Voltage Regulator, 150mA, 1-Channel, ±2.2% 3-Pin, TO-92 HA17431PNA-TZ-E
- RS Stock No.:
- 772-5737P
- Mfr. Part No.:
- HA17431PNA-TZ-E
- Manufacturer:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 772-5737P
- Mfr. Part No.:
- HA17431PNA-TZ-E
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Output Current | 150mA | |
| Output Voltage | 40 V | |
| Number of Outputs | 1 | |
| Accuracy | ±2.2% | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Reference Voltage | 2.495V | |
| Output Type | Fixed | |
| Power Rating | 500mW | |
| Dimensions | 4.8 x 3.8 x 5mm | |
| Maximum Input Voltage | 2.595 V | |
| Height | 5mm | |
| Minimum Input Voltage | 2.395 V | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4.8mm | |
| Width | 3.8mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Output Current 150mA | ||
Output Voltage 40 V | ||
Number of Outputs 1 | ||
Accuracy ±2.2% | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Reference Voltage 2.495V | ||
Output Type Fixed | ||
Power Rating 500mW | ||
Dimensions 4.8 x 3.8 x 5mm | ||
Maximum Input Voltage 2.595 V | ||
Height 5mm | ||
Minimum Input Voltage 2.395 V | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 4.8mm | ||
Width 3.8mm | ||
Related links
- Texas Instruments 150mA ±2% 6-Pin, SON TPS70633DRVT
- Texas Instruments 150mA ±2% 6-Pin, SON TPS70630DRVT
- ON Semiconductor 150mA ±0.8% 4-Pin, SC-82A NCP4682DSQ18T1G
- ON Semiconductor 150mA ±0.8% 4-Pin, SC-82A NCP4685ESQ25T1G
- Renesas Electronics ISL854102FRZ Voltage Regulator 40 V 300 kHz, DFN 12-Pin
- Texas Instruments LP2985A-18DBVR 150mA ±1% 5-Pin, SOT-23
- Taiwan Semiconductor TS78L09CT B0G Voltage Regulator 150mA TO-92
- Texas Instruments TLV71312PDQNT 150mA ±1.5% 4-Pin, X2SON
