ON Semiconductor, 2.5 V Linear Voltage Regulator, 150mA, 1-Channel, ±0.8% 4-Pin, SC-82A NCP4685ESQ25T1G
- RS Stock No.:
- 163-2618
- Mfr. Part No.:
- NCP4685ESQ25T1G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2618
- Mfr. Part No.:
- NCP4685ESQ25T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 150mA | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Accuracy | ±0.8% | |
| Load Regulation | 20 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 1.5µA | |
| Package Type | SC-82A | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1.7 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1mm | |
| Maximum Input Voltage | 5.25 V | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 150mA | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Accuracy ±0.8% | ||
Load Regulation 20 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 1.5µA | ||
Package Type SC-82A | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1.7 V | ||
Maximum Operating Temperature +150 °C | ||
Height 1mm | ||
Maximum Input Voltage 5.25 V | ||
Width 1.35mm | ||
Length 2.2mm | ||
- COO (Country of Origin):
- JP
Related links
- Taiwan Semiconductor TS78L09CT B0G Voltage Regulator 150mA TO-92
- STMicroelectronics 100mA ±5% 3-Pin, TO-92 L78L08ACZ-AP
- Texas Instruments 100mA ±5% 3-Pin, TO-92 UA78L02ACLP
- Texas Instruments 100mA ±10% 8-Pin, SOIC UA78L05CD
- Texas Instruments 1.5A TO-220 UA7905CKCS
- Texas Instruments 100mA ±5% 8-Pin, SOIC UA78L12ACD
- ON Semiconductor 330mA Adjustable 5-Pin, SOT-23 NCP4625DSN18T1G
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L05ACD
