Texas Instruments TPS7A7300RGWT, Voltage Regulator 6.5V VQFN 20-Pin
- RS Stock No.:
- 774-1360
- Mfr. Part No.:
- TPS7A7300RGWT
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€4.55
(exc. VAT)
€5.60
(inc. VAT)
Last RS stock
- Final 85 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4.55 |
*price indicative
- RS Stock No.:
- 774-1360
- Mfr. Part No.:
- TPS7A7300RGWT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10μA | |
| Pin Count | 20 | |
| Length | 5.15mm | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Height | 920μm | |
| Minimum Input Voltage | 1.425V | |
| Maximum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type VQFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10μA | ||
Pin Count 20 | ||
Length 5.15mm | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Height 920μm | ||
Minimum Input Voltage 1.425V | ||
Maximum Input Voltage 6.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 3A to 7.5A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments TPS7A8300ARGWT, LOD Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V VQFN-HR 12-Pin
- Texas Instruments TPS7A5401RPST, LOD Voltage Regulator 6.5V VQFN-HR 12-Pin
- Texas Instruments TPS7A8801RTJT, Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments TPS7A8500ARGRT, Linear Voltage Regulator 6.5V 20-Pin
