Texas Instruments TPS7A8801RTJT, Voltage Regulator 6.5V QFN 20-Pin
- RS Stock No.:
- 133-0777
- Mfr. Part No.:
- TPS7A8801RTJT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€4.76
(exc. VAT)
€5.85
(inc. VAT)
In Stock
- 391 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.76 | - |
| 5 - 9 | €4.52 | 5% |
| 10 - 24 | €4.08 | 14% |
| 25 - 49 | €3.67 | 22% |
| 50 + | €3.48 | 26% |
*price indicative
- RS Stock No.:
- 133-0777
- Mfr. Part No.:
- TPS7A8801RTJT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 20 | |
| Width | 4.15mm | |
| Standards/Approvals | EN 61340-5-1 | |
| Height | 750μm | |
| Length | 4.15mm | |
| Maximum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type QFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 20 | ||
Width 4.15mm | ||
Standards/Approvals EN 61340-5-1 | ||
Height 750μm | ||
Length 4.15mm | ||
Maximum Input Voltage 6.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.4V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, Dual Output, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS7A8801RTJT, Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments TPS7A8801RTJR, LOD Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments TPS7A8500ARGRT, Linear Voltage Regulator 6.5V 20-Pin
- Texas Instruments, Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments TPS7A7300RGWT, Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments TPS7A8300ARGWT, LOD Voltage Regulator 6.5V VQFN 20-Pin
