onsemi MC33163DWG, 5-Channel Buck, Boost, Buck Boost Converter, 3.4 A, 40V 55 kHz, SOIC 16-Pin
- RS Stock No.:
- 775-2979
- Mfr. Part No.:
- MC33163DWG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save €11.20
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.12
(exc. VAT)
€9.98
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.06 | €8.12 | - |
| 20 + | €3.50 | €7.00 | €11.20 |
*price indicative
- RS Stock No.:
- 775-2979
- Mfr. Part No.:
- MC33163DWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buck Boost Converter | |
| Regulator Type | Buck, Boost | |
| Number of Outputs | 5 | |
| Output Voltage | 40V | |
| Line Regulation | 5/6/30 mV | |
| Switching Frequency | 55kHz | |
| Load Regulation | 2 %, 50 mV | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Output Current | 3.4A | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Length | 10.45mm | |
| Series | MC33163 | |
| Height | 2.4mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buck Boost Converter | ||
Regulator Type Buck, Boost | ||
Number of Outputs 5 | ||
Output Voltage 40V | ||
Line Regulation 5/6/30 mV | ||
Switching Frequency 55kHz | ||
Load Regulation 2 %, 50 mV | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Output Current 3.4A | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Length 10.45mm | ||
Series MC33163 | ||
Height 2.4mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Related links
- onsemi MC33163DWG Boost 3.4 A SOIC 16-Pin
- onsemi Boost 3 A SOIC 16-Pin
- onsemi MC34163DWG Boost 3 A SOIC 16-Pin
- onsemi Boost 1.5 A SOIC 8-Pin
- onsemi MC33063AVDG Boost 1.5 A SOIC 8-Pin
- onsemi NCV3064DR2G Boost 1.5 A 150 kHz, SOIC 8-Pin
- onsemi NCP3064BDR2G Boost 1.5 A 42 V 150 kHz, SOIC 8-Pin
- onsemi NCP3063BMNTXG Boost 1.5 A 40V 150 kHz, DFN 8-Pin
