onsemi MC33063AVDG, 5-Channel Buck, Boost, Buck Boost Converter, 1.5 A, 40V 100 kHz, SOIC 8-Pin

Subtotal (1 tube of 98 units)*

€42.83

(exc. VAT)

€52.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 196 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
98 +€0.437€42.83

*price indicative

RS Stock No.:
145-2881
Mfr. Part No.:
MC33063AVDG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Buck Boost Converter

Regulator Type

Buck, Boost

Output Voltage

40V

Number of Outputs

5

Line Regulation

3/12/30 mV

Switching Frequency

100kHz

Load Regulation

0.022 V, 3 mV, 10 mV

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Output Current

1.5A

Output Type

Adjustable

Switching Regulator

Yes

Standards/Approvals

RoHS

Height

1.5mm

Width

4mm

Series

MC33063A

Length

5mm

Minimum Input Voltage

3V

Maximum Input Voltage

40V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy