onsemi, Voltage Regulator 20V TO-220 3-Pin

Subtotal (1 pack of 10 units)*

€4.03

(exc. VAT)

€4.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 510 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.403€4.03

*price indicative

Packaging Options:
RS Stock No.:
785-6891
Mfr. Part No.:
MC33269T-3.3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

20mA

Pin Count

3

Height

15.75mm

Standards/Approvals

No

Width

4.82mm

Length

10.28mm

Series

MC33269

Minimum Input Voltage

2.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

20V

Automotive Standard

AEC-Q100

Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy