onsemi, Voltage Regulator 20V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.22

(exc. VAT)

€2.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 02 November 2026
  • Plus 35 unit(s) shipping from 09 November 2026
  • Plus 300 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.444€2.22
50 +€0.382€1.91

*price indicative

Packaging Options:
RS Stock No.:
516-5950
Mfr. Part No.:
MC33269DT-3.3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

5.5mA

Pin Count

3

Width

6.22mm

Length

6.73mm

Series

MC33269

Standards/Approvals

No

Height

2.38mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

20V

Minimum Input Voltage

2.5V

Automotive Standard

AEC-Q100

Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy