onsemi MC33375ST-3.3T3G, Voltage Regulator 13V SOT-223 4-Pin
- RS Stock No.:
- 785-6920
- Mfr. Part No.:
- MC33375ST-3.3T3G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.15
(exc. VAT)
€8.79
(inc. VAT)
In Stock
- 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.715 | €7.15 | - |
| 100 - 240 | €0.617 | €6.17 | 13% |
| 250 - 490 | €0.535 | €5.35 | 25% |
| 500 - 990 | €0.47 | €4.70 | 34% |
| 1000 + | €0.428 | €4.28 | 40% |
*price indicative
- RS Stock No.:
- 785-6920
- Mfr. Part No.:
- MC33375ST-3.3T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 200μA | |
| Pin Count | 4 | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Series | MC33375 | |
| Height | 1.65mm | |
| Length | 6.7mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 13V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 200μA | ||
Pin Count 4 | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Series MC33375 | ||
Height 1.65mm | ||
Length 6.7mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 13V | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi MC33375ST-3.3T3G, Voltage Regulator 13V SOT-223 4-Pin
- onsemi MC33275ST-3.3T3G, Voltage Regulator 13V SOT-223 4-Pin
- onsemi NCV33375ST3.3T3G, Voltage Regulator 13V dc SOT-223 4-Pin
- onsemi MC33269ST-3.3T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi, Voltage Regulator 18V SOT-223 4-Pin
- onsemi NCP1117LPST50T3G, Voltage Regulator 18V SOT-223 4-Pin
- onsemi NCP1117LPSTADT3G, Voltage Regulator 18V SOT-223 4-Pin
- onsemi NCP1117LPST33T3G, Voltage Regulator 18V SOT-223 4-Pin
