onsemi MC34166THG, 1 Buck Boost Switching, Switching Regulator 3A, 5 V, 72 kHz 5-Pin, TO-220
- RS Stock No.:
- 786-2420
- Mfr. Part No.:
- MC34166THG
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-2420
- Mfr. Part No.:
- MC34166THG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Function | Boost/Buck Controller, Inverting | |
| Regulator Type | Buck Boost Switching | |
| Maximum Output Current | 3A | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 3 mV, 5 mV, 23 mV | |
| Load Regulation | 2 mV, 3 mV, 4 mV | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 72 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 10.541 x 4.572 x 9.271mm | |
| Height | 9.271mm | |
| Maximum Input Voltage | 40 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Input Voltage | 7.5 V | |
| Length | 10.54mm | |
| Width | 4.572mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Function Boost/Buck Controller, Inverting | ||
Regulator Type Buck Boost Switching | ||
Maximum Output Current 3A | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 3 mV, 5 mV, 23 mV | ||
Load Regulation 2 mV, 3 mV, 4 mV | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Maximum Switching Frequency 72 kHz | ||
Switching Regulator Yes | ||
Dimensions 10.541 x 4.572 x 9.271mm | ||
Height 9.271mm | ||
Maximum Input Voltage 40 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Input Voltage 7.5 V | ||
Length 10.54mm | ||
Width 4.572mm | ||
Related links
- onsemi MC34167D2TR4G Boost/Buck Converter 5A D2PAK
- Texas Instruments Boost 1 A WSON 10-Pin
- onsemi MC33063AP1G Buck 1.5 A PDIP 8-Pin
- onsemi MC34167TG Buck Boost Switching Regulator -2V TO-220 5-Pin
- Texas Instruments Boost 800 mA SON 10-Pin
- Texas Instruments LM3578AM/NOPB Boost 750 mA 24 kHz, SOIC 8-Pin
- Texas Instruments TPS63031DSKT Boost 800 mA SON 10-Pin
- Texas Instruments TPS63020DSJT Boost 3 A VSON 14-Pin
