onsemi MC34167D2TR4G, 1 Buck Boost Switching, Boost/Buck Converter 5A, 72 kHz 5-Pin, D2PAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9408
Mfr. Part No.:
MC34167D2TR4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Function

Boost/Buck Controller, Inverting

Regulator Type

Buck Boost Switching

Maximum Output Current

5A

Number of Outputs

1

Line Regulation

4 mV, 10 mV, 15 mV

Load Regulation

1 mV, 4 mV, 30 mV

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

5

Output Type

Fixed

Maximum Switching Frequency

72 kHz

Switching Regulator

Yes

Efficiency

82.6 %, 86.2 %, 87.8 %

Dimensions

10.236 x 4.572 x 9.347mm

Maximum Input Voltage

40 V

Maximum Operating Temperature

+70 °C

Height

9.347mm

Minimum Input Voltage

7.5 V

Minimum Operating Temperature

0 °C

Length

10.24mm

Width

4.572mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy