onsemi NCP3063DR2G, 5-Channel Boost, Buck, Buck Boost Converter, 1.5 A, 0 mV, 40V 150 kHz, SOIC 8-Pin
- RS Stock No.:
- 786-2467
- Mfr. Part No.:
- NCP3063DR2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.02
(exc. VAT)
€16.01
(inc. VAT)
In Stock
- Plus 2,260 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.302 | €13.02 |
| 100 - 240 | €1.122 | €11.22 |
| 250 - 490 | €0.973 | €9.73 |
| 500 - 990 | €0.856 | €8.56 |
| 1000 + | €0.779 | €7.79 |
*price indicative
- RS Stock No.:
- 786-2467
- Mfr. Part No.:
- NCP3063DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Boost, Buck | |
| Product Type | Buck Boost Converter | |
| Number of Outputs | 5 | |
| Output Voltage | 0mV, 40mV | |
| Switching Frequency | 150kHz | |
| Line Regulation | 1.5/2/8 mV | |
| Load Regulation | 1.6/5/9 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | NCP3063 | |
| Minimum Input Voltage | 0mV | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Boost, Buck | ||
Product Type Buck Boost Converter | ||
Number of Outputs 5 | ||
Output Voltage 0mV, 40mV | ||
Switching Frequency 150kHz | ||
Line Regulation 1.5/2/8 mV | ||
Load Regulation 1.6/5/9 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Length 5mm | ||
Series NCP3063 | ||
Minimum Input Voltage 0mV | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
Related links
- onsemi NCP3063DR2G Buck 1.5 A 40V 150 kHz, SOIC 8-Pin
- onsemi NCP3063BMNTXG Boost 1.5 A 40V 150 kHz, DFN 8-Pin
- onsemi MC34063ADG Buck 1.5 A SOIC 8-Pin
- onsemi NCV3064DR2G Boost 1.5 A 150 kHz, SOIC 8-Pin
- onsemi NCP3064BDR2G Boost 1.5 A 42 V 150 kHz, SOIC 8-Pin
- onsemi MC33063ADR2G Buck 1.5 A SOIC 8-Pin
- onsemi MC33063ADG Buck 1.5 A SOIC 8-Pin
- onsemi Buck 1.5 A SOIC 8-Pin
