onsemi NCV3064DR2G, 5-Channel Buck, Boost, Buck Boost Converter, 1.5 A 150 kHz, SOIC 8-Pin
- RS Stock No.:
- 786-2509
- Mfr. Part No.:
- NCV3064DR2G
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 786-2509
- Mfr. Part No.:
- NCV3064DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buck Boost Converter | |
| Regulator Type | Buck, Boost | |
| Number of Outputs | 5 | |
| Line Regulation | 3 mV, 8 mV | |
| Switching Frequency | 150kHz | |
| Load Regulation | 10 mV, 5 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Quiescent Current | 85μA | |
| Pin Count | 8 | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Width | 4mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buck Boost Converter | ||
Regulator Type Buck, Boost | ||
Number of Outputs 5 | ||
Line Regulation 3 mV, 8 mV | ||
Switching Frequency 150kHz | ||
Load Regulation 10 mV, 5 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOIC | ||
Quiescent Current 85μA | ||
Pin Count 8 | ||
Output Current 1.5A | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Width 4mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
Related links
- onsemi NCV3064DR2G Boost 1.5 A 150 kHz, SOIC 8-Pin
- onsemi NCP3064BDR2G Boost 1.5 A 42 V 150 kHz, SOIC 8-Pin
- onsemi NCP3063DR2G Buck 1.5 A 40V 150 kHz, SOIC 8-Pin
- onsemi MC33063AVDG Boost 1.5 A SOIC 8-Pin
- onsemi Boost 1.5 A SOIC 8-Pin
- onsemi MC34063ADG Buck 1.5 A SOIC 8-Pin
- onsemi NCP3063BMNTXG Boost 1.5 A 40V 150 kHz, DFN 8-Pin
- onsemi MC33163DWG Boost 3.4 A SOIC 16-Pin
