STMicroelectronics LDLN025M33R, Voltage Regulator 5.5V SOT-23 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
192-4806
Mfr. Part No.:
LDLN025M33R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

425μA

Pin Count

5

Series

LDLN025

Width

1.65mm

Standards/Approvals

No

Height

1.3mm

Length

2.95mm

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Input Voltage

1.5V

Automotive Standard

No

COO (Country of Origin):
PH
Ultra low output noise: 6.5 μVRMS

Operating input voltage range: 1.5 V to 5.5 V

Output current up to 250 mA

Very low quiescent current: 12 μA at no-load

Controlled Iq in dropout condition

Very low-dropout voltage: 250 mV at 250 mA

Very high PSRR: 80 dB@100 Hz, 60 dB @ 100 kHz

Output voltage accuracy: 2% across line, load and temperature

Output voltage versions: from 1 V to 5 V, with 50 mV step

Logic-controlled electronic shutdown

Output discharge feature

Internal soft-start

Overcurrent and thermal protections

Temperature range: from -40 °C to +125 °C

Packages: Flip-Chip4, DFN4-1x1, SOT23-5L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy