Texas Instruments LM317LCPK, Voltage Regulator 35V SOT-89 3-Pin
- RS Stock No.:
- 796-8035
- Mfr. Part No.:
- LM317LCPK
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 10 units)*
€4.06
(exc. VAT)
€4.99
(inc. VAT)
In Stock
- Plus 9,280 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.406 | €4.06 |
*price indicative
- RS Stock No.:
- 796-8035
- Mfr. Part No.:
- LM317LCPK
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 50μA | |
| Pin Count | 3 | |
| Series | LM317 | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Minimum Input Voltage | 3.7V | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 50μA | ||
Pin Count 3 | ||
Series LM317 | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Minimum Input Voltage 3.7V | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
LM117/LM317 Adjustable Voltage Regulators
The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.
Output Voltage Range: 1.2 V to 37 V
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments LM317LCPK, Voltage Regulator 35V SOT-89 3-Pin
- STMicroelectronics L78L15ACUTR, Voltage Regulator 35V SOT-89 3-Pin
- STMicroelectronics L78L12ACUTR, Voltage Regulator 35V SOT-89 3-Pin
- STMicroelectronics L78L15ABUTR, Voltage Regulator 35V SOT-89 3-Pin
- STMicroelectronics L79L12ACUTR, Voltage Regulator -35V SOT-89 3-Pin
- STMicroelectronics L78L12ABUTR, Voltage Regulator 35V SOT-89 3-Pin
- Taiwan Semiconductor TS78L05ACY RMG, Voltage Regulator 35V SOT-89 4-Pin
- Texas Instruments LM340MP-5.0/NOPB, Voltage Regulator 35V SOT-223 4-Pin
