onsemi NCP508SQ33T1G, Voltage Regulator 7V SC-88A 5-Pin

Subtotal (50 units, on tapes of 50)*

€16.15

(exc. VAT)

€19.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 950 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
50 +€0.323€16.15

*price indicative

Packaging Options:
RS Stock No.:
802-4329
Mfr. Part No.:
NCP508SQ33T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SC-88A

Polarity

Positive

Mount Type

Surface

Quiescent Current

1μA

Pin Count

5

Length

2.2mm

Height

1mm

Standards/Approvals

No

Width

1.35mm

Series

NCP508

Maximum Operating Temperature

85°C

Maximum Input Voltage

7V

Automotive Standard

No

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy