onsemi LP2950ACDT-3.3RG, Voltage Regulator 30V dc 3-Pin
- RS Stock No.:
- 805-1416
- Mfr. Part No.:
- LP2950ACDT-3.3RG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 200 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€8.22
(exc. VAT)
€10.12
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.411 | €8.22 | - |
| 200 - 480 | €0.354 | €7.08 | 13% |
| 500 + | €0.307 | €6.14 | 25% |
*price indicative
- RS Stock No.:
- 805-1416
- Mfr. Part No.:
- LP2950ACDT-3.3RG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 93μA | |
| Pin Count | 3 | |
| Series | LP2950 | |
| Width | 6.22mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Length | 6.73mm | |
| Height | 2.38mm | |
| Maximum Input Voltage | 30V dc | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 93μA | ||
Pin Count 3 | ||
Series LP2950 | ||
Width 6.22mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Length 6.73mm | ||
Height 2.38mm | ||
Maximum Input Voltage 30V dc | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi LP2950ACDT-3.3RG, Voltage Regulator 30V dc 3-Pin
- onsemi LP2950CDT-3.0RKG, Voltage Regulator 30V dc 3-Pin
- onsemi, Voltage Regulator 30V dc 3-Pin
- onsemi LP2950CDT-5.0RKG, Voltage Regulator 30V dc 3-Pin
- onsemi LP2950CDT-3.3RKG, Voltage Regulator 30V dc 3-Pin
- onsemi LP2950ACDT-5RKG, Voltage Regulator 30V 3-Pin
- onsemi LP2950ACDT-5.0G, Voltage Regulator 30V 3-Pin
- onsemi LP2950ACZ-5.0RAG, Voltage Regulator 30V dc TO-92 3-Pin
