onsemi LP2950ACZ-5.0RAG, Voltage Regulator 30V dc TO-92 3-Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
162-8896
Mfr. Part No.:
LP2950ACZ-5.0RAG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TO-92

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

93μA

Pin Count

3

Height

5.33mm

Length

5.2mm

Width

4.19mm

Series

LP2950

Standards/Approvals

Pb-Free, AEC-Q100, RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V dc

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy