Texas Instruments TPS63060DSCT, 5-Channel Buck, Boost, Buck Boost Switching Regulator, 1 A, 8V 2600 kHz, WSON 10-Pin
- RS Stock No.:
- 812-3801
- Mfr. Part No.:
- TPS63060DSCT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-3801
- Mfr. Part No.:
- TPS63060DSCT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Buck, Boost | |
| Product Type | Buck Boost Switching Regulator | |
| Output Voltage | 8V | |
| Number of Outputs | 5 | |
| Switching Frequency | 2600kHz | |
| Line Regulation | 0.5 % | |
| Load Regulation | 0.5 % | |
| Mount Type | Surface | |
| Quiescent Current | 60μA | |
| Package Type | WSON | |
| Output Current | 1A | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Width | 3.15mm | |
| Standards/Approvals | RoHS | |
| Height | 750μm | |
| Length | 3.15mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 12V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Buck, Boost | ||
Product Type Buck Boost Switching Regulator | ||
Output Voltage 8V | ||
Number of Outputs 5 | ||
Switching Frequency 2600kHz | ||
Line Regulation 0.5 % | ||
Load Regulation 0.5 % | ||
Mount Type Surface | ||
Quiescent Current 60μA | ||
Package Type WSON | ||
Output Current 1A | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Width 3.15mm | ||
Standards/Approvals RoHS | ||
Height 750μm | ||
Length 3.15mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 12V | ||
Automotive Standard No | ||
Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it Ideal for use with cellular phones and similar hand-held devices.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments Boost 1 A WSON 10-Pin
- Texas Instruments TPS63020DSJT Boost 3 A VSON 14-Pin
- Texas Instruments Boost 3 A VSON 14-Pin
- Texas Instruments TPS63031DSKT Boost 800 mA SON 10-Pin
- Texas Instruments TPS63000DRCT Boost 1.2 A SON 10-Pin
- Texas Instruments LM3578AM/NOPB Boost 750 mA 24 kHz, SOIC 8-Pin
- Texas Instruments Boost 1.2 A SON 10-Pin
- Texas Instruments Boost 800 mA SON 10-Pin
