Texas Instruments, 5-Channel Buck, Boost, Buck Boost Switching Regulator, 3 A, 5.5V 2600 kHz, VSON 14-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
921-2873
Mfr. Part No.:
TPS63020DSJT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Buck, Boost

Product Type

Buck Boost Switching Regulator

Number of Outputs

5

Output Voltage

5.5V

Line Regulation

0.5 %

Switching Frequency

2600kHz

Load Regulation

0.5 %

Polarity

Positive

Mount Type

Surface

Package Type

VSON

Quiescent Current

25μA

Output Current

3A

Pin Count

14

Output Type

Adjustable

Switching Regulator

Yes

Standards/Approvals

RoHS

Width

3.15mm

Length

4.15mm

Height

950μm

Minimum Operating Temperature

-40°C

Maximum Input Voltage

5.5V

Maximum Operating Temperature

85°C

Minimum Input Voltage

1.8V

Automotive Standard

No

Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments


This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it ideal for use with cellular phones and similar hand-held devices.

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy