Nexperia TL431CDBZR,215, Voltage Regulator 950 mW 36V SOT-23 3-Pin
- RS Stock No.:
- 816-0282
- Mfr. Part No.:
- TL431CDBZR,215
- Manufacturer:
- Nexperia
Subtotal (1 pack of 50 units)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
In Stock
- 1,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.178 | €8.90 |
*price indicative
- RS Stock No.:
- 816-0282
- Mfr. Part No.:
- TL431CDBZR,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Power Rating | 950mW | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | TL431 | |
| Maximum Operating Temperature | 70°C | |
| Maximum Input Voltage | 36V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Power Rating 950mW | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3mm | ||
Series TL431 | ||
Maximum Operating Temperature 70°C | ||
Maximum Input Voltage 36V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
TL431 Shunt Regulator, Nexperia
Voltage References, NXP Semiconductors
Related links
- Nexperia, Voltage Regulator 950 mW 36V SOT-23 3-Pin
- Nisshinbo Micro Devices R3150N021A-TR-FE, Voltage Regulator 660 mW 36V SOT-23-6 6-Pin
- DiodesZetex AS78L15RTR-G1, Voltage Regulator 750 mW 36V SOT-89 3-Pin
- DiodesZetex AS78L12RTR-G1, Voltage Regulator 750 mW 36V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 750 mW 36V SOT-89 3-Pin
- DiodesZetex AP7312-1525W6-7, Voltage Regulator 950 mW 6V SOT-26 6-Pin
- DiodesZetex AP7332-3333W6-7, Voltage Regulator 950 mW 6V SOT-26 6-Pin
- DiodesZetex AP7312-1218W6-7, Voltage Regulator 950 mW 6V SOT-26 6-Pin
