DiodesZetex AP7312-1218W6-7, Voltage Regulator 950 mW 6V SOT-26 6-Pin
- RS Stock No.:
- 169-0736
- Mfr. Part No.:
- AP7312-1218W6-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€711.00
(exc. VAT)
€876.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.237 | €711.00 |
*price indicative
- RS Stock No.:
- 169-0736
- Mfr. Part No.:
- AP7312-1218W6-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-26 | |
| Polarity | Positive | |
| Quiescent Current | 80μA | |
| Pin Count | 6 | |
| Power Rating | 950mW | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-26 | ||
Polarity Positive | ||
Quiescent Current 80μA | ||
Pin Count 6 | ||
Power Rating 950mW | ||
Length 3.1mm | ||
Height 1.3mm | ||
Width 1.7mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2V | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP7312-1218W6-7, Voltage Regulator 950 mW 6V SOT-26 6-Pin
- DiodesZetex AP7312-1525W6-7, Voltage Regulator 950 mW 6V SOT-26 6-Pin
- DiodesZetex AP7332-3333W6-7, Voltage Regulator 950 mW 6V SOT-26 6-Pin
- DiodesZetex, Voltage Regulator 950 mW 6V SOT-26 6-Pin
- DiodesZetex AP7331-33WG-7, Voltage Regulator 640 mW 6V SOT-25 5-Pin
- Nexperia TL431CDBZR Voltage Regulator 950 mW 36V SOT-23 3-Pin
- Nexperia, Voltage Regulator 950 mW 36V SOT-23 3-Pin
- DiodesZetex, Voltage Regulator 640 mW 6V SOT-25 5-Pin
