Microchip TC1262-3.3VEBTR, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 3.3V, TO-263 3-Pin
- RS Stock No.:
- 823-4359
- Mfr. Part No.:
- TC1262-3.3VEBTR
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.45
(exc. VAT)
€12.85
(inc. VAT)
Temporarily out of stock
- 420 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | €1.045 | €10.45 |
| 30 - 90 | €0.991 | €9.91 |
| 100 + | €0.911 | €9.11 |
*price indicative
- RS Stock No.:
- 823-4359
- Mfr. Part No.:
- TC1262-3.3VEBTR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.35 %/V | |
| Load Regulation | 0.01 %/mA | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Height | 4.65mm | |
| Length | 10.41mm | |
| Standards/Approvals | No | |
| Width | 9.4mm | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 0.35 %/V | ||
Load Regulation 0.01 %/mA | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Output Current 500mA | ||
Output Type Fixed | ||
Switching Regulator No | ||
Height 4.65mm | ||
Length 10.41mm | ||
Standards/Approvals No | ||
Width 9.4mm | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
TC1162 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip TC1262-3.3VEBTR Voltage Regulator 3.3V, TO-263 3-Pin
- Microchip TC1262-3.3VAB Voltage Regulator 3.3V, TO-220 3-Pin
- Microchip TC1262-3.3VDB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip TC1262-3.3VDBTR Voltage Regulator 2.5V SOT 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MIC29310-3.3WU Voltage Regulator TO-263 3-Pin
- Microchip MIC29150-3.3WU Voltage Regulator TO-263 3-Pin
- Microchip MIC29300-5.0WU Voltage Regulator 5V, TO-263 3-Pin
