Microchip TC1262-3.3VDBTR, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 2.5V, 5 V, SOT 3-Pin
- RS Stock No.:
- 333-122
- Mfr. Part No.:
- TC1262-3.3VDBTR
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€2,488.00
(exc. VAT)
€3,060.00
(inc. VAT)
New product - Preorder today
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.622 | €2,488.00 |
*price indicative
- RS Stock No.:
- 333-122
- Mfr. Part No.:
- TC1262-3.3VDBTR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 2.5V, 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.35 % | |
| Load Regulation | 0.01 % | |
| Package Type | SOT | |
| Pin Count | 3 | |
| Output Current | 500mA | |
| Output Type | 2.5/5 V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 2.5V, 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.35 % | ||
Load Regulation 0.01 % | ||
Package Type SOT | ||
Pin Count 3 | ||
Output Current 500mA | ||
Output Type 2.5/5 V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip CMOS low dropout regulator designed specifically for battery operated systems, this CMOS LDO construction eliminates wasted ground current, significantly extending battery life. Its features include ultra low noise, very low dropout voltage and fast response to step changes in load.
Very low dropout voltage
High output voltage accuracy
Standard or custom output voltages
Over current and over temperature protection
Related links
- Microchip TC1264-3.3VDBTR Voltage Regulator 0.3V, SOT 3-Pin
- Microchip TC1108-3.3VDBTR Voltage Regulator 3.3V, SOT-223 4-Pin
- Microchip TC1262-3.3VDB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip TC2117-3.3VDBTR Voltage Regulator 3.3V, SOT-223 4-Pin
- Microchip TC1262-3.3VEBTR Voltage Regulator 3.3V, TO-263 3-Pin
- Microchip TC1262-3.3VAB Voltage Regulator 3.3V, TO-220 3-Pin
- ROHM BD00HA3VEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD00HA3MEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
